Print Page
2-1393127-1
Power Relay, DPDT, 24 VAC, 50 A, PRD, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393127-1
Order Code2974696
Product RangePRD
Also Known AsPRD-11AJ0-24
Technical Datasheet
9 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £124.370 |
3+ | £117.590 |
Price for:Each
Minimum: 1
Multiple: 1
£124.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393127-1
Order Code2974696
Product RangePRD
Also Known AsPRD-11AJ0-24
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current50A
Product RangePRD
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC600V
Relay TerminalsScrew
Contact Voltage VDC125V
Contact MaterialSilver Cadmium Oxide
Coil Resistance12ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Contact Current
50A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Contact Voltage VDC
125V
Coil Resistance
12ohm
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
PRD
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835