Print Page
1986713-7
Standard Terminal Block, Power, 7 Contacts, 15 mm, Terminal Block, PCB Mount, 1 AWG
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £92.190 |
3+ | £87.160 |
Price for:Each
Minimum: 1
Multiple: 1
£92.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1986713-7
Order Code2968123
Product Range-
No. of Contacts7Contacts
Pitch Spacing15mm
Connector TypeTerminal Block
Connector MountingPCB Mount
Wire Size AWG Max1AWG
Wire Size AWG Min20AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Pitch Spacing
15mm
Connector Mounting
PCB Mount
Wire Size AWG Min
20AWG
Contact Material
Copper
No. of Contacts
7Contacts
Connector Type
Terminal Block
Wire Size AWG Max
1AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005