Print Page
1937650-7
Power Relay, SPST-NO, 48 VDC, 16 A, RTX, Through Hole, Latching Single Coil
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1937650-7
Order Code2974683
Product RangeRTX
Also Known AsRTX3-1AT-B048
Technical Datasheet
793 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | £10.590 |
30+ | £9.960 |
Price for:Each
Minimum: 10
Multiple: 10
£105.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1937650-7
Order Code2974683
Product RangeRTX
Also Known AsRTX3-1AT-B048
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage48VDC
Contact Current16A
Product RangeRTX
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance3.54kohm
Approvals & StandardsCSA, UL
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
3.54kohm
RoHS Phthalates Compliant
To Be Advised
Coil Voltage
48VDC
Product Range
RTX
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability