Print Page
1877845-9
Circular Connector, CPC Medical Series, Straight Plug, 5 Contacts, Solder Pin, Push-Pull
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1877845-9
Order Code4304403
Product RangeCPC Medical Series
Technical Datasheet
54 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
6+ | £15.860 |
18+ | £14.910 |
Price for:Each
Minimum: 6
Multiple: 6
£95.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1877845-9
Order Code4304403
Product RangeCPC Medical Series
Technical Datasheet
Product RangeCPC Medical Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CPC Medical Series
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability