Print Page
179182-1
Connector Housing, Positive Lock 187, Plug, 1 Ways, AMP Positive Lock 187 Series Pin Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No179182-1
Order Code2969407
Product RangePositive Lock 187
7,270 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
700+ | £0.145 |
2100+ | £0.136 |
Price for:Each
Minimum: 700
Multiple: 700
£101.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No179182-1
Order Code2969407
Product RangePositive Lock 187
Product RangePositive Lock 187
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Positive Lock 187 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Positive Lock 187
No. of Positions
1Ways
For Use With
AMP Positive Lock 187 Series Pin Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005