Print Page
1617108-8
Power Relay, DPDT, 12 VDC, 1 A, HM Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1617108-8
Order Code2974606
Product RangeHM Series
Also Known AsHM1-12B
Technical Datasheet
40 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £124.840 |
3+ | £118.020 |
Price for:Each
Minimum: 1
Multiple: 1
£124.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1617108-8
Order Code2974606
Product RangeHM Series
Also Known AsHM1-12B
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1A
Product RangeHM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance390ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
390ohm
Coil Voltage
12VDC
Product Range
HM Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability