Print Page
1461403-3
Power Relay, SPST-NO, 5 VDC, 8 A, PCB, DC Monostable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1461403-3
Order Code4301007
Also Known AsOJE-SH-105LMH,000
Technical Datasheet
42,551 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
80+ | £1.240 |
240+ | £1.170 |
Price for:Each
Minimum: 80
Multiple: 80
£99.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1461403-3
Order Code4301007
Also Known AsOJE-SH-105LMH,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current8A
Product Range-
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance125kohm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
125kohm
Coil Voltage
5VDC
Product Range
-
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability