Print Page
1445715-3
Connector Housing, Power 75 Series, Plug, Receptacle, 1 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1445715-3
Order Code4303181
Product RangePower 75 Series
Technical Datasheet
2,824 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
80+ | £1.080 |
240+ | £1.030 |
Price for:Each
Minimum: 80
Multiple: 80
£86.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1445715-3
Order Code4303181
Product RangePower 75 Series
Technical Datasheet
Product RangePower 75 Series
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Power Series 647877-1 Pin & Socket Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Power 75 Series
No. of Positions
1Ways
For Use With
AMP Power Series 647877-1 Pin & Socket Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01