Print Page
1423161-4
Time Delay Relay, 0.1 s, 1 s, 7000 Series, 4PDT, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1423161-4
Order Code4301257
Product Range7000 Series
23 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1,266.000 |
3+ | £1,208.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,266.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1423161-4
Order Code4301257
Product Range7000 Series
Contact Voltage VDC-
Time Min0.1s
Time Max1s
Product Range7000 Series
Contact Configuration4PDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage125VDC
Timing AdjustmentKnob
SVHCCadmium (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Voltage VDC
-
Time Max
1s
Contact Configuration
4PDT
Relay Mounting
Panel Mount
Relay Terminals
Screw
Timing Adjustment
Knob
Time Min
0.1s
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
125VDC
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.417475
Product traceability