Print Page
1393807-6
Signal Relay, 48 VDC, DPDT, 2 A, V23154 Series, Socket, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393807-6
Order Code4301211
Product RangeV23154 Series
Technical Datasheet
38 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £115.380 |
3+ | £109.090 |
Price for:Each
Minimum: 1
Multiple: 1
£115.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393807-6
Order Code4301211
Product RangeV23154 Series
Technical Datasheet
Coil Voltage48VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeV23154 Series
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect, Solder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver Gold
Coil Resistance3.2kohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
48VDC
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect, Solder
Contact Voltage VDC
150V
Coil Resistance
3.2kohm
Contact Configuration
DPDT
Product Range
V23154 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability