Print Page
135536-1
Ring Tongue Terminal, M10, 3/8", 000 AWG, 85 mm²
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £145.500 |
3+ | £137.570 |
Price for:Each
Minimum: 1
Multiple: 1
£145.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No135536-1
Order Code2971815
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max-
Conductor Area CSA85mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
-
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
85mm²
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005