Print Page
106081-1
Pin Header, Board-to-Board, 2 mm, 5 Rows, 77 Contacts, Through Hole Straight, Z-PACK
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No106081-1
Order Code2970757
Product RangeZ-PACK
668 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
21+ | £10.630 |
63+ | £9.990 |
Price for:Each
Minimum: 21
Multiple: 21
£223.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No106081-1
Order Code2970757
Product RangeZ-PACK
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows5Rows
No. of Contacts77Contacts
Contact Termination TypeThrough Hole Straight
Product RangeZ-PACK
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact Plating-
Connector Type-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
5Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
77Contacts
Product Range
Z-PACK
Contact Material
Phosphor Bronze
Connector Type
-
Technical Docs (1)
Alternatives for 106081-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability