Print Page
1-5164711-6
PCB Receptacle, Board-to-Board, 2.5 mm, 1 Rows, 16 Contacts, Through Hole Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.
1,068 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | £5.570 |
90+ | £4.360 |
Price for:Each
Minimum: 30
Multiple: 30
£167.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-5164711-6
Order Code2967244
Connector SystemsBoard-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts16Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Product Range-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
16Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Brass
SVHC
To Be Advised
Pitch Spacing
2.5mm
Gender
Receptacle
Connector Mounting
Through Hole Mount Right Angle
Product Range
-
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005