Print Page
1-1586019-0
Connector Housing, VAL-U-LOK, Receptacle, 10 Ways, 4.2 mm, AMP VAL-U-LOK Series Socket Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1586019-0
Order Code2972944
Product RangeVAL-U-LOK
2,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 435+ | £0.326 | 
| 500+ | £0.187 | 
| 1500+ | £0.164 | 
Price for:Each
Minimum: 500
Multiple: 500
£93.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1586019-0
Order Code2972944
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions10Ways
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
10Ways
For Use With
AMP VAL-U-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1-1586019-0
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005