Print Page
1-1462039-7
Power Relay, DPDT, 9 VDC, 5 A, IM Series, Surface Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1462039-7
Order Code4300957
Product RangeIM Series
Also Known AsIM05DGR
Technical Datasheet
149,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1000+ | £2.630 |
3000+ | £2.480 |
Price for:Each
Minimum: 1000
Multiple: 1000
£2,630.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1462039-7
Order Code4300957
Product RangeIM Series
Also Known AsIM05DGR
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage9VDC
Contact Current5A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsL-Bend
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance579ohm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Surface Mount
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
579ohm
Coil Voltage
9VDC
Product Range
IM Series
Coil Type
Non Latching
Relay Terminals
L-Bend
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability