Print Page
1-1437581-4
Slide Switch, 4PDT, Through Hole, ASE, 300 mA, 115 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1437581-4
Order Code2975748
Product RangeASE
Also Known AsASE42
507 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | £15.710 |
30+ | £14.770 |
Price for:Each
Minimum: 10
Multiple: 10
£157.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1437581-4
Order Code2975748
Product RangeASE
Also Known AsASE42
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product RangeASE
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max28V
OrientationVertical
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
28V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
-
Product Range
ASE
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (1)
Alternatives for 1-1437581-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001731