Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337434-0
Order Code1205957
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337434-0
Order Code1205957
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 9907, RG58C, RG141A, URM43, URM76
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1-1337434-0 is a hex crimp bulkhead BNC Straight Jack for use with 5021D1331, 5021D1831, 5021M1631 and EPD 71169Q Raychem, RG141A, RG58C, URM43 and URM76 RF coaxial cables. It has silver-plated brass body with centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9907, RG58C, RG141A, URM43, URM76
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02001