Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoCP16SH10IP06103F
Order Code1227586
Product RangeCP16 Series
Also Known As5-1676003-9, CP16 10KA 6X45 NUTS FITTED
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoCP16SH10IP06103F
Order Code1227586
Product RangeCP16 Series
Also Known As5-1676003-9, CP16 10KA 6X45 NUTS FITTED
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeCP16 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length45mm
Temperature Coefficient± 300ppm/°C
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length53mm
Product Width16mm
Product Height18mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Overview
The TE connectivity CP16S linear potentiometer are single gang, spindle operated carbon potentiometers. These low cost potentiometers are used where high insulation resistance and voltage proof are key requirements. The material used in body and spindle construction make it an ideal component for domestic appliances and control systems where safety is of prime importance.
- Single turn linear potentiometer
- Resistance value ranges from 100 ohm to 4.7Mohm
- Power rating of 0.2W at 40°C
- ±20%, ±10% and ±30% tolerance
- Temperature coefficient is ±300ppm/°C(<lt/> 100Kohm)
- High reliability and small versatile size
- Plastic and metal shaft styles
- Available in flatted and serrated shafts
- Operating temperature range from -25°C to 70°C
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
45mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
53mm
Product Height
18mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
CP16 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 300ppm/°C
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066