Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-1
Order Code2446382
Product RangePower 75
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-1
Order Code2446382
Product RangePower 75
Technical Datasheet
Product RangePower 75
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Power Series 647877-1 Pin & Socket Contacts
SVHCTo Be Advised
Product Overview
The Power 75 series Plug/Receptacle Housing made of black polycarbonate. Single pole, stackable housings, in lock and non locking versions. This wire-to-wire connector system used for power circuit applications. It accepts stamped and formed or cold-headed contacts. Accessories includes mounting wings for through-panel or surface mounting and mounting clamp sets for ganging housings.
- UL94V-0 Flammability
Applications
Power Management, Industrial
Technical Specifications
Product Range
Power 75
No. of Positions
1Ways
For Use With
AMP Power Series 647877-1 Pin & Socket Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536