Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1102138-7
Order Code131805
Technical Datasheet
Accessory TypeHood
For Use WithHTS Heavy Duty Connectors
Connector Shell Size5
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Technical Specifications
Accessory Type
Hood
Connector Shell Size
5
Connector Body Material
Aluminium Body
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12