Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE11204
Order Code3794160
Product RangeMRJ Series
Also Known As1825537-1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE11204
Order Code3794160
Product RangeMRJ Series
Also Known As1825537-1
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max20V
Product RangeMRJ Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max20V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
20V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
MRJ Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772