Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoYNA18B2C0G105MT000N
Order Code2710206
Product RangeYNA Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoYNA18B2C0G105MT000N
Order Code2710206
Product RangeYNA Series
Technical Datasheet
Capacitance1µF
Voltage Rating4V
Filter TypeControlled ESR
Current Rating-
Filter TerminalsSMD
Product RangeYNA Series
Technical Specifications
Capacitance
1µF
Filter Type
Controlled ESR
Filter Terminals
SMD
Voltage Rating
4V
Current Rating
-
Product Range
YNA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026