Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS6045EX-151M-H
Order Code3499690RL
Product RangeVLS-EX-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £0.226 |
250+ | £0.198 |
500+ | £0.184 |
1500+ | £0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£26.10 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-151M-H
Order Code3499690RL
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeVLS-EX-H Series
Power Inductor Case6mm x 6.3mm x 4.5mm
DC Resistance Max0.988ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.988ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
900mA
Power Inductor Case
6mm x 6.3mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability