Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012ET-3R3M
Order Code2345242
Product RangeVLS-E Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012ET-3R3M
Order Code2345242
Product RangeVLS-E Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeVLS-E Series
DC Resistance Max0.102ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
Alternatives for VLS4012ET-3R3M
2 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-E Series
Inductance Tolerance
± 20%
Product Width
4mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.6A
DC Resistance Max
0.102ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067