Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012ET-101M
Order Code2345231RL
Product RangeVLS-E Series
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012ET-101M
Order Code2345231RL
Product RangeVLS-E Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeVLS-E Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VLS-E Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
DC Resistance Max
-
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067