Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012CX-6R8M-1
Order Code3499445
Product RangeVLS-CX-1 Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012CX-6R8M-1
Order Code3499445
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.74A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.32A
Product RangeVLS-CX-1 Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.209ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
1.74A
Saturation Current (Isat)
1.32A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.209ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001