Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015ET-4R7M
Order Code2544611
Product RangeVLS-E Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015ET-4R7M
Order Code2544611
Product RangeVLS-E Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeVLS-E Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.136ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS3015ET-4R7M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.136ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.1A
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
Product traceability