Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015ET-3R3M
Order Code2364628RL
Product RangeVLS-E Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015ET-3R3M
Order Code2364628RL
Product RangeVLS-E Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeVLS-E Series
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-E Series
Inductance Tolerance
± 20%
Product Width
3mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.3A
DC Resistance Max
0.112ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052