Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012CX-150M-1
Order Code3499399
Product RangeVLS-CX-1 Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012CX-150M-1
Order Code3499399
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.06A
Inductor ConstructionSemishielded
Saturation Current (Isat)770mA
Product RangeVLS-CX-1 Series
DC Resistance Max0.514ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
1.06A
Saturation Current (Isat)
770mA
DC Resistance Max
0.514ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability