Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3010ET-150M
Order Code2364634
Product RangeVLS-E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010ET-150M
Order Code2364634
Product RangeVLS-E Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Power Inductor Case3mm x 3mm x 1mm
Product RangeVLS-E Series
DC Resistance Max0.612ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.612ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
540mA
Product Range
VLS-E Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036