Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-R47M-1
Order Code2455400
Product RangeVLS-HBX-1 Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-R47M-1
Order Code2455400
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeVLS-HBX-1 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (16-Jul-2019)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
5.2A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.035ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability