Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012ET-4R7M
Order Code2364648
Product RangeVLS-E Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012ET-4R7M
Order Code2364648
Product RangeVLS-E Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)810mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeVLS-E Series
DC Resistance Max0.405ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Alternatives for VLS252012ET-4R7M
2 Products Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.405ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
810mA
Saturation Current (Isat)
1.2A
Product Range
VLS-E Series
Inductance Tolerance
± 20%
Product Width
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024