Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252010ET-1R0N
Order Code2520692
Product RangeVLS-E Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010ET-1R0N
Order Code2520692
Product RangeVLS-E Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
Alternatives for VLS252010ET-1R0N
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.9A
Product Range
VLS-E Series
DC Resistance Max
0.084ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005