Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252010CX-R47M-1
Order Code2766776
Product RangeVLS-CX-1 Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010CX-R47M-1
Order Code2766776
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.78A
Inductor ConstructionShielded
Saturation Current (Isat)3.42A
Product RangeVLS-CX-1 Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.038ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.78A
Saturation Current (Isat)
3.42A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability