Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-6R8M-1
Order Code2455375
Product RangeVLS-HBX-1 Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-6R8M-1
Order Code2455375
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.02A
Inductor ConstructionShielded
Saturation Current (Isat)1.07A
Product RangeVLS-HBX-1 Series
Power Inductor Case2mm x 1.6mm x 1.2mm
DC Resistance Max0.468ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.468ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.02A
Saturation Current (Isat)
1.07A
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability