Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612ET-1R5N
Order Code2455362RL
Product RangeVLS-E Series
Inductance1.5µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeVLS-E Series
Power Inductor Case2mm x 1.6mm x 1.2mm
DC Resistance Max0.159ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS201612ET-1R5N
2 Products Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.159ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.3A
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014