Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201610CX-R24M-1
Order Code2766764
Product RangeVLS-CX-1 Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-R24M-1
Order Code2766764
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)3.62A
Inductor ConstructionShielded
Saturation Current (Isat)4.35A
Product RangeVLS-CX-1 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.62A
Saturation Current (Isat)
4.35A
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.04ohm
Product Length
2mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015