Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201610CX-1R0M-1
Order Code2766757
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-1R0N
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-1R0M-1
Order Code2766757
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-1R0N
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.52A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeVLS-CX-1 Series
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.079ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.079ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.52A
Saturation Current (Isat)
1.95A
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability