Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLP8040T-681M
Order Code2345228
Product RangeVLP Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLP8040T-681M
Order Code2345228
Product RangeVLP Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeVLP Series
Power Inductor Case8.6mm x 8.7mm x 4mm
DC Resistance Max2.2ohm
Inductance Tolerance± 20%
Product Length8.6mm
Product Width8.7mm
Product Height4mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
VLP Series
DC Resistance Max
2.2ohm
Product Length
8.6mm
Product Height
4mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
300mA
Power Inductor Case
8.6mm x 8.7mm x 4mm
Inductance Tolerance
± 20%
Product Width
8.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084