Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLM13580T-2R2M-D1
Order Code4154234
Product RangeVLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | £2.720 |
Price for:Reel of 1
Minimum: 400
Multiple: 400
£1,088.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLM13580T-2R2M-D1
Order Code4154234
Product RangeVLM Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeVLM Series
Inductor Case / PackageSMD
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.2mm
Product Height7.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLM Series
DC Resistance Max
3900µohm
Product Length
13.5mm
Product Height
7.8mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
20A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
Product traceability