Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF504015MT-220M
Order Code2564093RL
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF504015MT-220M
Order Code2564093RL
Product RangeVLF-M Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)1.03A
Product RangeVLF-M Series
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width4mm
Product Height1.5mm
Alternatives for VLF504015MT-220M
1 Product Found
Product Overview
The VLF-M series 504015 type from TDK are commercial grade wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Inductance value range from 1μH to 22μH
- Low profile product
- Maximum DCR value range from 0.032ohm to 0.31ohm
- Isat current range from 0.93A to 3.72A
- Available in ±30% and ±20% tolerance
- Operating temperature range from -40°C to +105°C
- Compatible with high-density mounting
- Dimensions is 5mm x 4mm x 1.5mm (L x W x H)
- Reflow soldering method
Notes
Not Recommended for New Design
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF-M Series
Inductance Tolerance
± 20%
Product Width
4mm
RMS Current (Irms)
1.08A
Saturation Current (Isat)
1.03A
DC Resistance Max
0.31ohm
Product Length
5mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability