Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF504010MT-R68N
Order Code2564078
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF504010MT-R68N
Order Code2564078
Product RangeVLF-M Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.71A
Inductor ConstructionShielded
Saturation Current (Isat)3.78A
Product RangeVLF-M Series
Power Inductor Case5mm x 4mm x 1mm
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width4mm
Product Height1mm
Alternatives for VLF504010MT-R68N
1 Product Found
Product Overview
The VLF-M series 504010 type from TDK are commercial grade wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Inductance value range from 0.68μH to 22μH
- Low profile product
- Maximum DCR value range from 0.030 ohm to 0.60 ohm
- Isat current range from 0.61A to 3.4A
- Available in ±30% and ±20% tolerance
- Operating temperature range from -40°C to +105°C
- Compatible with high-density mounting
- Dimensions is 5mm x 4mm x 1mm (L x W x H)
- Reflow soldering method
Notes
Not Recommended for New Design
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.03ohm
Product Length
5mm
Product Height
1mm
RMS Current (Irms)
3.71A
Saturation Current (Isat)
3.78A
Power Inductor Case
5mm x 4mm x 1mm
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability