Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF4012AT-100MR79
Order Code1301680
Product RangeVLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF4012AT-100MR79
Order Code1301680
Product RangeVLF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case3.7mm x 3.5mm x 1.2mm
Product RangeVLF Series
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length3.7mm
Product Width3.5mm
Product Height1.2mm
Alternatives for VLF4012AT-100MR79
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
3.7mm x 3.5mm x 1.2mm
DC Resistance Max
0.35ohm
Product Length
3.7mm
Product Height
1.2mm
RMS Current (Irms)
790mA
Saturation Current (Isat)
800mA
Product Range
VLF Series
Inductance Tolerance
± 20%
Product Width
3.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051