Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF302515MT-100M
Order Code2455318
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302515MT-100M
Order Code2455318
Product RangeVLF-M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.37A
Inductor ConstructionShielded
Saturation Current (Isat)710mA
Product RangeVLF-M Series
Power Inductor Case3mm x 2.5mm x 1.5mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1.5mm
Alternatives for VLF302515MT-100M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.18ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.37A
Saturation Current (Isat)
710mA
Power Inductor Case
3mm x 2.5mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
2.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078