Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF302512MT-3R3M
Order Code2455315RL
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302512MT-3R3M
Order Code2455315RL
Product RangeVLF-M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.63A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeVLF-M Series
Power Inductor Case3mm x 2.5mm x 1.2mm
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1.2mm
Alternatives for VLF302512MT-3R3M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.108ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.63A
Saturation Current (Isat)
1.2A
Power Inductor Case
3mm x 2.5mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033