Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF302510MT-220M
Order Code2448180RL
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302510MT-220M
Order Code2448180RL
Product RangeVLF-M Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeVLF-M Series
DC Resistance Max0.876ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1mm
Alternatives for VLF302510MT-220M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF-M Series
Inductance Tolerance
± 20%
Product Width
2.5mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
420mA
DC Resistance Max
0.876ohm
Product Length
3mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026