Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF3012AT-2R2M1R0
Order Code1670123
Product RangeVLF Series
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoVLF3012AT-2R2M1R0
Order Code1670123
Product RangeVLF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeVLF Series
Power Inductor Case2.8mm x 2.6mm x 1.2mm
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1.2mm
Alternatives for VLF3012AT-2R2M1R0
1 Product Found
Product Overview
The VLF series SMD miniature Power Inductor with high magnetic shield construction should actualize high resolution for EMC protection. It contain no lead and also support lead-free soldering. It is suitable for use as power source inductor for mobile devices and portable DC to DC converters.
- Wound, magnetic shield
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.1ohm
Product Length
2.8mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1A
Power Inductor Case
2.8mm x 2.6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027