Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF3010AT-2R2M1R0
Order Code1670118
Product RangeVLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF3010AT-2R2M1R0
Order Code1670118
Product RangeVLF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case2.8mm x 2.6mm x 1mm
Product RangeVLF Series
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1mm
Alternatives for VLF3010AT-2R2M1R0
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
2.8mm x 2.6mm x 1mm
DC Resistance Max
0.12ohm
Product Length
2.8mm
Product Height
1mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1A
Product Range
VLF Series
Inductance Tolerance
± 20%
Product Width
2.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024