Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF3010AT-220MR33
Order Code1670117RL
Product RangeVLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF3010AT-220MR33
Order Code1670117RL
Product RangeVLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeVLF Series
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1mm
Alternatives for VLF3010AT-220MR33
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF Series
Inductance Tolerance
± 20%
Product Width
2.6mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
330mA
DC Resistance Max
1.5ohm
Product Length
2.8mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024