Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF252012MT-220M
Order Code2455291
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252012MT-220M
Order Code2455291
Product RangeVLF-M Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeVLF-M Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max1ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
1ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
310mA
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021